
RT5713-K1WSC(2) | |
|---|---|
DigiKey Part Number | 1028-RT5713-K1WSC(2)TR-ND - Tape & Reel (TR) 1028-RT5713-K1WSC(2)CT-ND - Cut Tape (CT) 1028-RT5713-K1WSC(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5713-K1WSC(2) |
Description | IC REG BUCK 0.8V/1.8V 6WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V, 1.8V 1 Output 500mA 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.42x.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39927 Kč | 25 197,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,36400 Kč | 284,10 Kč |
| 100 | 9,97610 Kč | 997,61 Kč |
| 250 | 9,31304 Kč | 2 328,26 Kč |
| 500 | 8,91324 Kč | 4 456,62 Kč |
| 1 000 | 8,58419 Kč | 8 584,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 16,72280 Kč | 418,07 Kč |
| 100 | 13,25600 Kč | 1 325,60 Kč |
| 250 | 11,56232 Kč | 2 890,58 Kč |
| 500 | 10,52588 Kč | 5 262,94 Kč |
| 1 000 | 9,66286 Kč | 9 662,86 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


