
RT4823WSC | |
|---|---|
DigiKey Part Number | 1028-RT4823WSCTR-ND - Tape & Reel (TR) 1028-RT4823WSCCT-ND - Cut Tape (CT) 1028-RT4823WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4823WSC |
Description | IC REG BOOST 5V 1.5A 9WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.3x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 15,02200 Kč | 150,22 Kč |
| 25 | 13,55720 Kč | 338,93 Kč |
| 100 | 11,94060 Kč | 1 194,06 Kč |
| 250 | 11,16948 Kč | 2 792,37 Kč |
| 500 | 10,70510 Kč | 5 352,55 Kč |
| 1 000 | 10,32248 Kč | 10 322,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,84977 Kč | 29 549,31 Kč |
| 6 000 | 9,61855 Kč | 57 711,30 Kč |
| 9 000 | 9,50272 Kč | 85 524,48 Kč |
| 15 000 | 9,37446 Kč | 140 616,90 Kč |
| 21 000 | 9,29942 Kč | 195 287,82 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |


