RT4730WSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4730WSC

DigiKey Part Number
1028-RT4730WSCTR-ND - Tape & Reel (TR)
1028-RT4730WSCCT-ND - Cut Tape (CT)
1028-RT4730WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4730WSC
Description
PMIC FOR WEARABLE AMOLED WLCSP16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, AMOLED Display Voltage Regulator IC 1 Output 16-WLCSP (2.34x2.34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, AMOLED Display
Voltage - Input
2.9V ~ 5.2V
Number of Outputs
1
Voltage - Output
2.8V ~ 4V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.34x2.34)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,74379 Kč62 231,37 Kč
6 00020,31736 Kč121 904,16 Kč
9 00020,10385 Kč180 934,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,74379 Kč
Unit Price with VAT:25,09999 Kč