


RT2560Q-33GSP | |
|---|---|
DigiKey Part Number | RT2560Q-33GSPTR-ND - Tape & Reel (TR) RT2560Q-33GSPCT-ND - Cut Tape (CT) RT2560Q-33GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2560Q-33GSP |
Description | IC REG LIN 3.3V 100MA 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOP-EP |
Voltage Dropout (Max) 0.55V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64160 Kč | 391,04 Kč |
| 100 | 13,80630 Kč | 1 380,63 Kč |
| 250 | 12,93292 Kč | 3 233,23 Kč |
| 500 | 12,40652 Kč | 6 203,26 Kč |
| 1 000 | 12,12539 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,40387 Kč | 28 509,67 Kč |
| 5 000 | 11,13087 Kč | 55 654,35 Kč |
| 7 500 | 10,99407 Kč | 82 455,53 Kč |
| 12 500 | 10,84256 Kč | 135 532,00 Kč |
| 17 500 | 10,75403 Kč | 188 195,52 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

