
RT1988N-B | |
|---|---|
DigiKey Part Number | 1028-RT1988N-BTR-ND - Tape & Reel (TR) 1028-RT1988N-BCT-ND - Cut Tape (CT) 1028-RT1988N-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1988N-B |
Description | 53V/8A IDEAL DIODE PROTECTION SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-VDFN Type V (3x3) |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Manufacturer Richtek USA Inc. | Voltage - Supply 3.4V ~ 53V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 12-PowerVFDFN |
Ratio - Input:Output 1:1 | Supplier Device Package 12-VDFN Type V (3x3) |
Internal Switch(s) Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| 500 | 31,90892 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,29013 Kč | 73 225,32 Kč |
| 5 000 | 28,69904 Kč | 143 495,20 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |


