USB Type C PMIC 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1735N-A

DigiKey Part Number
1028-RT1735N-ATR-ND - Tape & Reel (TR)
1028-RT1735N-ACT-ND - Cut Tape (CT)
1028-RT1735N-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1735N-A
Description
IC FOR USB TYPE-C INTERFACE OVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
20µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,64920 Kč316,23 Kč
10011,12260 Kč1 112,26 Kč
25010,39568 Kč2 598,92 Kč
5009,95684 Kč4 978,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,32311 Kč13 984,66 Kč
3 0009,06029 Kč27 180,87 Kč
4 5008,92863 Kč40 178,83 Kč
7 5008,78288 Kč65 871,60 Kč
10 5008,69765 Kč91 325,32 Kč
15 0008,61569 Kč129 235,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč