RTQ2812A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RTQ2812AGQWF

DigiKey Part Number
1028-EVB_RTQ2812AGQWF-ND
Manufacturer
Manufacturer Product Number
EVB_RTQ2812AGQWF
Description
EVAL BOARD FOR RTQ2812A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTQ2812A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
12A
Voltage - Input
3.5V ~ 17V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
RTQ2812A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 311,54000 Kč1 311,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,54000 Kč
Unit Price with VAT:1 586,96340 Kč