
EVB_RTQ2806AGQWF | |
|---|---|
DigiKey Part Number | 1028-EVB_RTQ2806AGQWF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ2806AGQWF |
Description | EVAL BOARD FOR RTQ2806A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTQ2806A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 6A | |
Voltage - Input | 3.5V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | RTQ2806A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |

