
EVB_RT9490WSC | |
|---|---|
DigiKey Part Number | 1028-EVB_RT9490WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9490WSC |
Description | EVAL BOARD FOR RT9490 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT9490 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | RT9490 | |
Primary Attributes | Li-Ion / Li-Pol (2 ~ 4 Cells) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |


