



EVB_RT9120SGQV | |
|---|---|
DigiKey Part Number | 1028-EVB_RT9120SGQV-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9120SGQV |
Description | EVAL BOARD FOR RT9120S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT9120S - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | RT9120S | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |

