
EVB_RT8497AGS | |
|---|---|
DigiKey Part Number | EVB_RT8497AGS-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8497AGS |
Description | EVAL BOARD FOR RT8497A |
Customer Reference | |
Detailed Description | RT8497A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 230mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 78V | |
Features | - | |
Voltage - Input | 90 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | RT8497A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,10000 Kč | 1 035,10 Kč |
| Unit Price without VAT: | 1 035,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,47100 Kč |

