
EVB_RT8293AHZSP | |
|---|---|
DigiKey Part Number | EVB_RT8293AHZSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8293AHZSP |
Description | EVAL BOARD FOR RT8293A |
Customer Reference | |
Detailed Description | RT8293A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 23V | |
Regulator Topology | Buck | |
Frequency - Switching | 340kHz | |
Contents | Board(s) | |
Utilized IC / Part | RT8293A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


