RT7298A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT7298AHGQW

DigiKey Part Number
EVB_RT7298AHGQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT7298AHGQW
Description
EVAL BOARD FOR RT7298A
Customer Reference
Detailed Description
RT7298A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
6A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RT7298A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1964,23000 Kč964,23 Kč
Manufacturers Standard Package
Unit Price without VAT:964,23000 Kč
Unit Price with VAT:1 166,71830 Kč