Image for EVB_RT7251BZQW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT7251BZQW

DigiKey Part Number
EVB_RT7251BZQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT7251BZQW
Description
EVAL BOARD FOR RT7251B
Customer Reference
Detailed Description
RT7251B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
4V ~ 17V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
RT7251B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1966,62000 Kč966,62 Kč
Manufacturers Standard Package
Unit Price without VAT:966,62000 Kč
Unit Price with VAT:1 169,61020 Kč