
EVB_RT6190GQW_02 | |
|---|---|
DigiKey Part Number | 1028-EVB_RT6190GQW_02-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6190GQW_02 |
Description | EVAL BOARD FOR RT6190 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT6190 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 140W | |
Voltage - Output | 5V ~ 28V | |
Current - Output | 5A | |
Voltage - Input | 12V ~ 24V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | RT6190 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,39000 Kč | 1 893,39 Kč |
| Unit Price without VAT: | 1 893,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,00190 Kč |

