RT6190 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT6190GQW_01

DigiKey Part Number
1028-EVB_RT6190GQW_01-ND
Manufacturer
Manufacturer Product Number
EVB_RT6190GQW_01
Description
EVAL BOARD FOR RT6190
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RT6190 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V ~ 28V
Current - Output
5A
Voltage - Input
12V ~ 24V
Regulator Topology
Buck-Boost
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
RT6190
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 893,39000 Kč1 893,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 893,39000 Kč
Unit Price with VAT:2 291,00190 Kč