
EVB_RT5716P-BBA | |
|---|---|
DigiKey Part Number | 1028-EVB_RT5716P-BBA-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT5716P-BBA |
Description | EVAL BOARD FOR RT5716 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RT5716 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1A, 700mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT5716 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |

