Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
RU-02-98

RU-02-98

DigiKey Part Number
5410-RU-02-98-ND
Manufacturer
Rich Bay
Manufacturer Product Number
RU-02-98
Description
AC RCPT NEMA 1-15R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rich Bay
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 1-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
2
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Panel Cutout Dimensions
Rectangular - 22.20mm x 12.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
1 44014,73258 Kč21 214,92 Kč
2 88014,02958 Kč40 405,19 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč