


R-301SN(B12) | |
|---|---|
DigiKey Part Number | 5410-R-301SN(B12)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-301SN(B12) |
Description | PWR ENT MOD RCPT IEC320-C14 + SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Rich Bay | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 46.00mm x 20.40mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 25 | 60,02920 Kč | 1 500,73 Kč |
| 50 | 57,16080 Kč | 2 858,04 Kč |
| 100 | 54,42890 Kč | 5 442,89 Kč |
| 250 | 51,02012 Kč | 12 755,03 Kč |
| 500 | 48,58518 Kč | 24 292,59 Kč |
| 1 000 | 46,26720 Kč | 46 267,20 Kč |
| 3 000 | 42,81926 Kč | 128 457,78 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |






