OS560-1005-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-2005-010

DigiKey Part Number
4203-OS560-2005-010-ND
Manufacturer
Manufacturer Product Number
OS560-2005-010
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO Sine Wave Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±20ppb
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 461,58000 Kč5 461,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 461,58000 Kč
Unit Price with VAT:6 608,51180 Kč