10 MHz OCXO CMOS Oscillator 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-1005-021

DigiKey Part Number
4203-OS560-1005-021-ND
Manufacturer
Manufacturer Product Number
OS560-1005-021
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±10ppb
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 394,06000 Kč5 394,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 394,06000 Kč
Unit Price with VAT:6 526,81260 Kč