ST200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST200

DigiKey Part Number
2012-ST200-ND
Manufacturer
Manufacturer Product Number
ST200
Description
EVAL BOARD FOR K-LC2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-LC2 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFbeam Microwave GmbH
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
24GHz
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
K-LC2
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116 539,89000 Kč116 539,89 Kč
Manufacturers Standard Package
Unit Price without VAT:116 539,89000 Kč
Unit Price with VAT:141 013,26690 Kč