
ZETA-433-SO | |
|---|---|
DigiKey Part Number | ZETA-433-SO-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-433-SO |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | 433MHz | |
Data Rate | 500kbps | |
Power - Output | 13dBm | |
Sensitivity | -116dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Si4455 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 18mA ~ 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,18000 Kč | 236,18 Kč |
| 10 | 205,11100 Kč | 2 051,11 Kč |
| 25 | 194,34200 Kč | 4 858,55 Kč |
| 100 | 179,56490 Kč | 17 956,49 Kč |
| 250 | 170,71888 Kč | 42 679,72 Kč |
| 500 | 164,47712 Kč | 82 238,56 Kč |
| 1 000 | 158,59849 Kč | 158 598,49 Kč |
| Unit Price without VAT: | 236,18000 Kč |
|---|---|
| Unit Price with VAT: | 285,77780 Kč |



