RF Receiver 868MHz LoRa Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAP-8S1

DigiKey Part Number
357-TRAP-8S1-ND
Manufacturer
Manufacturer Product Number
TRAP-8S1
Description
WIRELSS IC & MODULES BLUETOOTH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Receiver 868MHz LoRa Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Receiver
Modulation or Protocol
LoRa
Frequency
868MHz
Applications
Remote Control
Interface
Relay
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
10km Range, IP68
Voltage - Supply
6V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 306,48000 Kč4 306,48 Kč
103 807,84000 Kč38 078,40 Kč
253 635,56840 Kč90 889,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 306,48000 Kč
Unit Price with VAT:5 210,84080 Kč