Similar

RFM67W-868S2 | |
|---|---|
DigiKey Part Number | RFM67W-868S2-ND |
Manufacturer | |
Manufacturer Product Number | RFM67W-868S2 |
Description | RF TX IC FSK 868MHZ 16SMD MOD |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, GMSK, MSK, OOK 868MHz 17dBm 600kbps PCB, Surface Mount Antenna 16-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 868MHz | |
Applications | Home Automation, Remote Sensing, RKE | |
Modulation or Protocol | FSK, GFSK, GMSK, MSK, OOK | |
Data Rate (Max) | 600kbps | |
Power - Output | 17dBm | |
Current - Transmitting | 95mA | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |


