
RFID1-13RTTL-3V | |
---|---|
DigiKey Part Number | 357-RFID1-13RTTL-3V-ND |
Manufacturer | |
Manufacturer Product Number | RFID1-13RTTL-3V |
Description | 13.56MHZ 14443A READ MODULE 3V T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | - | |
Standards | ISO 14443A | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 677,18000 Kč | 677,18 Kč |
10 | 591,88400 Kč | 5 918,84 Kč |
25 | 562,27680 Kč | 14 056,92 Kč |
100 | 521,70610 Kč | 52 170,61 Kč |
250 | 497,44788 Kč | 124 361,97 Kč |
Unit Price without VAT: | 677,18000 Kč |
---|---|
Unit Price with VAT: | 819,38780 Kč |