
QUANTA-4T2 | |
|---|---|
DigiKey Part Number | 357-QUANTA-4T2-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4T2 |
Description | 2 CH HAND HELD TRANSMITTER, 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 2 Switches | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 640,36000 Kč | 1 640,36 Kč |
| 10 | 1 441,17700 Kč | 14 411,77 Kč |
| 25 | 1 372,27800 Kč | 34 306,95 Kč |
| 100 | 1 277,93830 Kč | 127 793,83 Kč |
| Unit Price without VAT: | 1 640,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,83560 Kč |

