
QUANTA-4T16 | |
|---|---|
DigiKey Part Number | 357-QUANTA-4T16-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4T16 |
Description | 16 CH HAND HELD TRANSMITTER, 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 16 Switches | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 160,90500 Kč | 4 321,81 Kč |
| 10 | 1 978,68400 Kč | 19 786,84 Kč |
| 25 | 1 885,72120 Kč | 47 143,03 Kč |
| 100 | 1 758,46700 Kč | 175 846,70 Kč |
| Unit Price without VAT: | 2 160,90500 Kč |
|---|---|
| Unit Price with VAT: | 2 614,69505 Kč |

