
QUANTA-4S1 | |
|---|---|
DigiKey Part Number | 357-QUANTA-4S1-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4S1 |
Description | 1 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 1 Channels | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,53000 Kč | 2 788,53 Kč |
| 10 | 2 458,55100 Kč | 24 585,51 Kč |
| 25 | 2 344,44360 Kč | 58 611,09 Kč |
| Unit Price without VAT: | 2 788,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 374,12130 Kč |


