
QUANTA-4R4 | |
|---|---|
DigiKey Part Number | 357-QUANTA-4R4-ND |
Manufacturer | |
Manufacturer Product Number | QUANTA-4R4 |
Description | 433MHZ RECEIVER UNIT 12-30VDC IP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Power - Output 10dBm |
Part Status Active | Features 4 Channels |
Function Remote Control System | Voltage - Supply 2.9V ~ 3.3V |
Modulation or Protocol LoRa | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,71000 Kč | 2 001,71 Kč |
| 10 | 1 760,78800 Kč | 17 607,88 Kč |
| 25 | 1 677,46640 Kč | 41 936,66 Kč |
| 100 | 1 563,39080 Kč | 156 339,08 Kč |
| Unit Price without VAT: | 2 001,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,06910 Kč |


