
| QFM-TX1-433 | |
|---|---|
| DigiKey Part Number | QFM-TX1-433-ND | 
| Manufacturer | |
| Manufacturer Product Number | QFM-TX1-433 | 
| Description | RF XMITTER FM 433MHZ 6SMD MODULE | 
| Customer Reference | |
| Detailed Description | RF Transmitter FM 433MHz 10dBm 4.8kbps Castellation Antenna 6-SMD Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | RF Solutions | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Frequency | 433MHz | |
| Applications | General Purpose | |
| Modulation or Protocol | FM | |
| Data Rate (Max) | 4.8kbps | |
| Power - Output | 10dBm | |
| Current - Transmitting | - | |
| Data Interface | Solder Pad | |
| Antenna Connector | Castellation | |
| Memory Size | - | |
| Features | - | |
| Voltage - Supply | 2.2V ~ 3.6V | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD Module | |
| Supplier Device Package | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic