RF ANTENNA Whip, Straight Screw-Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHC-M4-433

DigiKey Part Number
PHC-M4-433-ND
Manufacturer
Manufacturer Product Number
PHC-M4-433
Description
RF ANT 433MHZ WHIP STR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Screw-Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Through Hole
Height (Max)
1.693" (43.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč