
HORNETPRO-8S4 | |
---|---|
DigiKey Part Number | HORNETPRO-8S4-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8S4 |
Description | 4 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Handheld, 4 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 12V ~ 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 468,77000 Kč | 2 468,77 Kč |
10 | 2 175,02700 Kč | 21 750,27 Kč |
25 | 2 073,42640 Kč | 51 835,66 Kč |
100 | 1 934,36550 Kč | 193 436,55 Kč |
Unit Price without VAT: | 2 468,77000 Kč |
---|---|
Unit Price with VAT: | 2 987,21170 Kč |