
GP-01-KIT | |
|---|---|
DigiKey Part Number | 357-GP-01-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GP-01-KIT |
Description | DEVELOPMENT BOARD FOR GP-01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AT6558R, GP-01 - GNSS (Beidou, GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer RF Solutions | Antenna Type Ceramic Patch Antenna(s) On-Board |
Packaging Bag | Utilized IC / Part AT6558R, GP-01 |
Part Status Active | RF Type GNSS (Beidou, GLONASS, GPS) |
Type GNSS (Beidou, GLONASS, GPS) | Function Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |



