
GAMMA62M-89S | |
|---|---|
DigiKey Part Number | 357-GAMMA62M-89S-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA62M-89S |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 918MHz | |
Data Rate | 115kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 31-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 463,00600 Kč | 4 630,06 Kč |
| 25 | 439,58040 Kč | 10 989,51 Kč |
| 100 | 407,44520 Kč | 40 744,52 Kč |
| 250 | 388,22448 Kč | 97 056,12 Kč |
| 500 | 374,67026 Kč | 187 335,13 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |

