RF Transmitter 433MHz FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433MHz FM
Firetrap Pairing process

FOBBER-4T6

DigiKey Part Number
FOBBER-4T6-ND
Manufacturer
Manufacturer Product Number
FOBBER-4T6
Description
4CH + ALL ON OFF TRANSMITTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter 433MHz FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
Function
Transmitter
Modulation or Protocol
FM
Frequency
433MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
100m Range, IP68
Voltage - Supply
2.9V ~ 3.3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1733,88000 Kč733,88 Kč
10641,65700 Kč6 416,57 Kč
25609,68960 Kč15 242,24 Kč
100565,86670 Kč56 586,67 Kč
250539,66036 Kč134 915,09 Kč
Manufacturers Standard Package
Unit Price without VAT:733,88000 Kč
Unit Price with VAT:887,99480 Kč