RF Transmitter 433MHz FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433MHz FM
Firetrap Pairing process

FOBBER-4T4

DigiKey Part Number
FOBBER-4T4-ND
Manufacturer
Manufacturer Product Number
FOBBER-4T4
Description
4 CH TRANSMITTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter 433MHz FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
Function
Transmitter
Modulation or Protocol
FM
Frequency
433MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
100m Range, IP68
Voltage - Supply
2.9V ~ 3.3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5632,20800 Kč3 161,04 Kč
10607,59800 Kč6 075,98 Kč
25577,24360 Kč14 431,09 Kč
100535,62960 Kč53 562,96 Kč
250510,74948 Kč127 687,37 Kč
Unit Price without VAT:632,20800 Kč
Unit Price with VAT:764,97168 Kč