


FOBBER-4T1 | |
|---|---|
DigiKey Part Number | FOBBER-4T1-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-4T1 |
Description | 1 CH TRANSMITTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 100m Range, IP68 | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 562,28400 Kč | 2 811,42 Kč |
| 10 | 540,27900 Kč | 5 402,79 Kč |
| 25 | 513,12400 Kč | 12 828,10 Kč |
| 100 | 475,91340 Kč | 47 591,34 Kč |
| 250 | 453,65844 Kč | 113 414,61 Kč |
| Unit Price without VAT: | 562,28400 Kč |
|---|---|
| Unit Price with VAT: | 680,36364 Kč |

