Parametric Equivalent
Parametric Equivalent

CON-SMA-EDGE-SRP | |
|---|---|
DigiKey Part Number | 357-CON-SMA-EDGE-SRP-ND |
Manufacturer | |
Manufacturer Product Number | CON-SMA-EDGE-SRP |
Description | CIRCULAR COAXIAL SUB-MINITURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 47,14317 Kč | 1 932,87 Kč |
| Unit Price without VAT: | 47,14317 Kč |
|---|---|
| Unit Price with VAT: | 57,04324 Kč |






