
CBA-SMAF-MMCXM | |
|---|---|
DigiKey Part Number | CBA-SMAF-MMCXM-ND |
Manufacturer | |
Manufacturer Product Number | CBA-SMAF-MMCXM |
Description | COAX CBL SMA TO MMCX 7.8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,77000 Kč | 149,77 Kč |
| 10 | 127,25000 Kč | 1 272,50 Kč |
| 25 | 119,28080 Kč | 2 982,02 Kč |
| 50 | 113,58180 Kč | 5 679,09 Kč |
| 100 | 108,15770 Kč | 10 815,77 Kč |
| 250 | 101,38876 Kč | 25 347,19 Kč |
| 500 | 96,55164 Kč | 48 275,82 Kč |
| 1 000 | 91,94799 Kč | 91 947,99 Kč |
| Unit Price without VAT: | 149,77000 Kč |
|---|---|
| Unit Price with VAT: | 181,22170 Kč |



