RF ANTENNA Puck SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-PUKDB

DigiKey Part Number
ANT-PUKDB-ND
Manufacturer
Manufacturer Product Number
ANT-PUKDB
Description
RF ANT 433MHZ/868MHZ PUCK PNL MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Puck SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz, 868MHz
Frequency Range
-
Antenna Type
Puck
Number of Bands
2
VSWR
1.5, 1.3
Return Loss
-14.7dB, -16.8dB
Gain
2dBi
Features
Cable - 1.5m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.957" (24.30mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1879,40000 Kč879,40 Kč
10718,21600 Kč7 182,16 Kč
25677,94160 Kč16 948,54 Kč
100633,67340 Kč63 367,34 Kč
250612,57380 Kč153 143,45 Kč
Manufacturers Standard Package
Unit Price without VAT:879,40000 Kč
Unit Price with VAT:1 064,07400 Kč