
ANT-MDIP5-SMA | |
|---|---|
DigiKey Part Number | ANT-MDIP5-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MDIP5-SMA |
Description | +5DBI WHIP 90DEG HINGED 2.4GHZ / |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer RF Solutions | VSWR 1.8 |
Packaging Bag | Gain 4dBi, 4.5dBi, 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz, 5.2GHz, 5.787GHz | Height (Max) 6.339" (161.00mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.25GHz, 5.725GHz ~ 5.85GHz | Applications Wi-Fi |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 152,92800 Kč | 1 529,28 Kč |
| 25 | 141,98000 Kč | 3 549,50 Kč |
| 100 | 129,95450 Kč | 12 995,45 Kč |
| 250 | 124,22080 Kč | 31 055,20 Kč |
| 500 | 120,76454 Kč | 60 382,27 Kč |
| 1 000 | 117,91994 Kč | 117 919,94 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |





