
ANT-GHEL2-SMA | |
|---|---|
DigiKey Part Number | ANT-GHEL2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GHEL2-SMA |
Description | RF ANT 920MHZ/1.8GHZ WHIP STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Category | Number of Bands 2 |
Manufacturer RF Solutions | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 920MHz, 1.8GHz | Height (Max) 2.323" (59.00mm) |
Frequency Range 890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | Applications General Purpose |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |




