
ANT-8WPIG-UFL | |
|---|---|
DigiKey Part Number | ANT-8WPIG-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8WPIG-UFL |
Description | RF ANT 868MHZ WHIP STR U.FL 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 138,40200 Kč | 1 384,02 Kč |
| 25 | 128,41480 Kč | 3 210,37 Kč |
| 100 | 117,45200 Kč | 11 745,20 Kč |
| 250 | 112,22172 Kč | 28 055,43 Kč |
| 500 | 109,07130 Kč | 54 535,65 Kč |
| 1 000 | 106,47762 Kč | 106 477,62 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |


