ANT-4GSTUB2-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4GSTUB2-SMA

DigiKey Part Number
357-ANT-4GSTUB2-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-4GSTUB2-SMA
Description
4G LTE '+2DB RG174 SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE Helical SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
783MHz, 2.2525GHz
Frequency Range
698MHz ~ 868MHz, 1.85GHz ~ 2.655GHz
Antenna Type
Helical
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
4.764" (121.00mm)
Applications
GSM, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1218,09000 Kč218,09 Kč
10148,56000 Kč1 485,60 Kč
25130,42080 Kč3 260,52 Kč
100109,90320 Kč10 990,32 Kč
250105,60812 Kč26 402,03 Kč
Manufacturers Standard Package
Unit Price without VAT:218,09000 Kč
Unit Price with VAT:263,88890 Kč