ANT-4FP2906-OP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4FP2906-OP

DigiKey Part Number
357-ANT-4FP2906-OP-ND
Manufacturer
Manufacturer Product Number
ANT-4FP2906-OP
Description
433MHZ FLEXI ADHESIVE PCB ANTENN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Solder Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
1dBi
Power - Max
1 W
Features
Cable - 130mm
Termination
Solder
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.236" (6.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,53000 Kč88,53 Kč
1067,11400 Kč671,14 Kč
2561,75680 Kč1 543,92 Kč
10055,85150 Kč5 585,15 Kč
25053,03652 Kč13 259,13 Kč
50051,34054 Kč25 670,27 Kč
1 00049,94430 Kč49 944,30 Kč
2 50048,47041 Kč121 176,03 Kč
Manufacturers Standard Package
Unit Price without VAT:88,53000 Kč
Unit Price with VAT:107,12130 Kč