



ADP-SMBF-2SMBM | |
|---|---|
DigiKey Part Number | ADP-SMBF-2SMBM-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMBF-2SMBM |
Description | COAX ADAPT SMB TO SMB, DUAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Jack, Male Pin (2) 50 Ohms |
Category | Convert From (Adapter End) SMB Plug, Female Socket |
Mfr | Convert To (Adapter End) SMB Jack, Male Pin (2) |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Snap-On, Snap-On |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 Kč | 186,66 Kč |
| Unit Price without VAT: | 186,66000 Kč |
|---|---|
| Unit Price with VAT: | 225,85860 Kč |


