Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-SMAMRP-SMAFRP

DigiKey Part Number
ADP-SMAMRP-SMAFRP-ND
Manufacturer
Manufacturer Product Number
ADP-SMAMRP-SMAFRP
Description
COAX ADAPT RP-SMA TO RP-SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Convert To (Adapter End)
RP-SMA Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20108,06600 Kč2 161,32 Kč
Unit Price without VAT:108,06600 Kč
Unit Price with VAT:130,75986 Kč