RF Transceiver 915MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver 915MHz
Firetrap Pairing process

725TRX8-16K

DigiKey Part Number
725TRX8-16K-ND
Manufacturer
Manufacturer Product Number
725TRX8-16K
Description
LORA DIN RAIL TRANSCEIVER 868MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transceiver 915MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
-
Frequency
915MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 259,34000 Kč11 259,34 Kč
1010 022,53400 Kč100 225,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11 259,34000 Kč
Unit Price with VAT:13 623,80140 Kč