


110C2-433A | |
|---|---|
DigiKey Part Number | 110C2-433A-ND |
Manufacturer | |
Manufacturer Product Number | 110C2-433A |
Description | AM 433MHZ POCKET KEYFOB 2 SW, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz AM, FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | AM, FM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 12V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,01000 Kč | 703,01 Kč |
| 10 | 614,54800 Kč | 6 145,48 Kč |
| 25 | 583,86200 Kč | 14 596,55 Kč |
| 100 | 541,80300 Kč | 54 180,30 Kč |
| 250 | 516,65496 Kč | 129 163,74 Kč |
| Unit Price without VAT: | 703,01000 Kč |
|---|---|
| Unit Price with VAT: | 850,64210 Kč |

